Communication Cable 50Conductors 24AWG 1524m Tinned Copper Reel
Superior Essex 55-799-21 technical specifications.
| Type | Communication Cable |
| Size | 24AWG |
| Number of Conductors | 50 |
| Conductor Material | Tinned Copper |
Download the complete datasheet for Superior Essex 55-799-21 to view detailed technical specifications.
No datasheet is available for this part.