Central Office Cable 56Conductors 26AWG 11mm 1524m Reel
Superior Essex 55-899-20 technical specifications.
| Type | Central Office Cable |
| Size | 26AWG |
| Number of Conductors | 56 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 11mm |
Download the complete datasheet for Superior Essex 55-899-20 to view detailed technical specifications.
No datasheet is available for this part.