Communication Cable 56Conductors 24AWG 1524m Tinned Copper Reel
Superior Essex 55-899-21 technical specifications.
| Type | Communication Cable |
| Size | 24AWG |
| Number of Conductors | 56 |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.