Central Office Cable 60Conductors 26AWG 12mm 1219m Reel
Superior Essex 55-999-20 technical specifications.
| Type | Central Office Cable |
| Size | 26AWG |
| Number of Conductors | 60 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Superior Essex 55-999-20 to view detailed technical specifications.
No datasheet is available for this part.