Central Office Cable 60Conductors 22AWG 15mm 1524m Reel
Superior Essex 55-999-38 technical specifications.
| Type | Central Office Cable |
| Size | 22AWG |
| Number of Conductors | 60 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Superior Essex 55-999-38 to view detailed technical specifications.
No datasheet is available for this part.