Switchboard Cable 64Conductors 26AWG 9mm 1524m Reel
Superior Essex 55-A99-26 technical specifications.
| Type | Switchboard Cable |
| Size | 26AWG |
| Number of Conductors | 64 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 9mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Superior Essex 55-A99-26 to view detailed technical specifications.
No datasheet is available for this part.