Central Office Cable 200Conductors 26AWG 20mm 914m Reel
Superior Essex 55-E99-20 technical specifications.
| Type | Central Office Cable |
| Size | 26AWG |
| Number of Conductors | 200 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Superior Essex 55-E99-20 to view detailed technical specifications.
No datasheet is available for this part.