Superior Essex SODERBOND N technical specifications.
| Type | Magnet Wire |
| Body Material | Polyurethane |
| Max Operating Temperature | 105°C |
| Tradename | Soderon® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Superior Essex SODERBOND N to view detailed technical specifications.
No datasheet is available for this part.