Common Mode Chokes Dual 67Ohm 100MHz 0.4A 0.25Ohm DCR SMD
Superworld Electronics W3F670-RD-10 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 67Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.25Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Height | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Superworld Electronics W3F670-RD-10 to view detailed technical specifications.
No datasheet is available for this part.