The Z2K471-RJ-10 is a multi-layer ferrite bead from Superworld Electronics with a maximum DC current rating of 1. It has an impedance of 470 and a tolerance of 25%. The component is packaged in a 0603 case size and has a height of 0.95mm. The operating temperature range is from -40°C to 125°C.
Superworld Electronics Z2K471-RJ-10 technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 470Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Superworld Electronics Z2K471-RJ-10 to view detailed technical specifications.
No datasheet is available for this part.