
Magnet Ferrite Y28 13 x 10 x 5 mm, FA-4-013-1, Sura Magnets
Sign in to ask questions about the Sura Magnets FA-4-013-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sura Magnets FA-4-013-1 technical specifications.
| Height | 5mm |
| Length | 13mm |
| Material | Ferrite |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Sura Magnets FA-4-013-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
