
Magnet Neo 35 4 x 4 x 2 mm, NA35-4-004-1, Sura Magnets
Sign in to ask questions about the Sura Magnets NA35-4-004-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sura Magnets NA35-4-004-1 technical specifications.
| Height | 2mm |
| Length | 4mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sura Magnets NA35-4-004-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
