This 4-position cable mount connector features 8 terminals and a maximum operating temperature range of -40°C to 105°C. It has a maximum voltage rating of 400VAC and a maximum current rating of 15A. The connector is designed for crimp termination and has a straight body orientation.
Sure Seal Connections 120-1865-000 technical specifications.
| Type | Sure Seal |
| Contact Gender | F/M |
| Number of Contacts | 4/4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 400VAC |
| Max Current Rating | 15A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.