Sign in to ask questions about the Sure-Seal 031-8703-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sure-Seal 031-8703-100 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Sure-Seal 031-8703-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
