
Sure24 KPC-190SB1 Black & White Covert Miniature Bullet CCD Camera Camera
Sure24 KPC-190SB1 technical specifications.
| Depth | 19mm |
| Diameter | 19mm |
| Height | 58mm |
| Operating Supply Voltage | 12V |
| Series | KPC |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.
