
Sure24 PIH-2422P3 6 Colour Miniature Dome CCD Camera CCTV Camera
Sure24 PIH-2422P36 technical specifications.
| Diameter | 110mm |
| Height | 45mm |
| Operating Supply Voltage | 12V |
| Resolution (height) | 582pixel |
| Resolution (width) | 512pixel |
| RoHS | Compliant |
No datasheet is available for this part.
