Sign in to ask questions about the Surelight 101-7465 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Surelight 101-7465 technical specifications.
| Length | 3m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2.5mm |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Surelight 101-7465 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
