CAE-AX Series 220 uF 16 V SMT Cylindrical Aluminum Electrolytic Capacitor
Surge Components 16CAE220AX-V technical specifications.
| Capacitance | 220uF |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| Series | CAE-AX |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components 16CAE220AX-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.