CAE-S Series 220 uF 35 V SMT Cylindrical Aluminum Electrolytic Capacitor
Surge Components 35CAE220S-V technical specifications.
| Capacitance | 220uF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components 35CAE220S-V to view detailed technical specifications.
No datasheet is available for this part.