CAE-S Series 220 uF 50 V SMT Cylindrical Aluminum Electrolytic Capacitor
Surge Components 50CAE220S-V technical specifications.
| Capacitance | 220uF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components 50CAE220S-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.