The BAS16 diode from Surge Components is a surface mount device with a maximum repetitive reverse voltage rating of 75V and a current rating of 200mA. It has a power dissipation of 350mW and is packaged in a SOT-23 case. The diode is lead free and RoHS compliant, and meets the requirements of the Reach SVHC directive. It is suitable for use in a variety of electronic applications where a small, surface mount diode is required.
Sign in to ask questions about the Surge Components BAS16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Surge Components BAS16 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components BAS16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.