C42 Series 275 V .1 uf 20% LS=10mm 17.5x11x5mm Suppression Cap Ammo
Surge Components C42P2104M4SA405 technical specifications.
| Capacitance | 100nF |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42P2104M4SA405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.