C42 Series 275 V 1.0 uf 10 % LS = 27.5 mm Radial X2 Suppression Film
Surge Components C42P2105KBSCB50 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42P2105KBSCB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.