C42 Series 275 V 0.022 uF 10 % LS = 7.5 mm Radial Suppression Film
Surge Components C42P2223K30C000 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Tolerance | 10% |
| Voltage Rating | 275V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42P2223K30C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.