C42 Series 275 VAC 330 nF ±20 % Radial X2 Suppression Film Capacitor
Surge Components C42P2334M9SC400 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42P2334M9SC400 to view detailed technical specifications.
No datasheet is available for this part.