C42 Series 275 v .047 uf 10 % LS=7.5mm 10.5x12x6mm X2 Suppresion Capacitor
Surge Components C42P2473K30A301 technical specifications.
| Capacitance | 470nF |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42P2473K30A301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.