C42 Series 305 V 0.022 uF 20 % 10 mm Metallized Polypropylene Film Capacitor
Surge Components C42Q2223M4SC000 technical specifications.
| Capacitance | 22nF |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42Q2223M4SC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.