C42 Series 305 V 0.047 uF 10 % LS = 7.5 mm Radial Suppression Film Cap
Surge Components C42Q2473K30C350 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42Q2473K30C350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.