C42 Series 305 V 0.047 uF 20 % 10 mm Metallized Polypropylene Film Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components C42Q2473M4SC000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42Q2473M4SC000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.