C42 Series 305 V 0.047 uF 20 % LS = 7.5 mm Radial Metallized Polypropylene Film
Surge Components C42Q2473MSC000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components C42Q2473MSC000 to view detailed technical specifications.
No datasheet is available for this part.