CMPP Series 275 V 0.47 uF 27.5 mm 10 % Metallized Polypropylene Film Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components CMPP275VAC474KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components CMPP275VAC474KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.