DBS107G Series Single Phase 1.0 A Glass Passivated Bridge Rectifier
Checking distributor stock and pricing after the page loads.
Surge Components DBS107G technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |