SEM Series 100 V 0.0056 uF ±5 % Radial Epoxy Coated Polyester Film Capacitor
Sign in to ask questions about the Surge Components SEM100V562-JFH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Surge Components SEM100V562-JFH technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 4mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SEM100V562-JFH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.