REA Series 50 V 220 uf 10 x 16 mm Radial Aluminum Electrolytic Capacitor
Surge Components SREA221M1HSA-1016 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Series | REA |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SREA221M1HSA-1016 to view detailed technical specifications.
No datasheet is available for this part.