Surge Components SS330M1A-0505 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components SS330M1A-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.