VZH Series 470 uF 63 V SMT Cylindrical Aluminum Electrolytic Capacitor
Surge Components VZH-63V471ML17-RS technical specifications.
| Capacitance | 470uF |
| Lead Free | Lead Free |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Surge Components VZH-63V471ML17-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.