
The DS1L5DJ110S-C diode from Susumu is a through-hole mounted device packaged in a SIP. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The device has a current rating of 100mA and a DC resistance of 1R. The impedance of the diode is 50R. It is available in a package quantity of 100 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu DS1L5DJ110S-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu DS1L5DJ110S-C technical specifications.
| Package/Case | SIP |
| Current | 100mA |
| DC Resistance (DCR) | 1R |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DS1L |
| RoHS | Compliant |
Download the complete datasheet for Susumu DS1L5DJ110S-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.