
The GL1L5LS070S-C diode from Susumu is a surface mount device with a maximum operating current of 100mA and a maximum operating temperature of 85°C. It has a DC resistance of 1R and an impedance of 50R. The diode is packaged in a SOIC package and is available in quantities of 100 in bulk packaging. The GL1L series from Susumu is a range of diodes with similar specifications.
Sign in to ask questions about the Susumu GL1L5LS070S-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu GL1L5LS070S-C technical specifications.
| Package/Case | SOIC |
| Current | 100mA |
| DC Resistance (DCR) | 1R |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GL1L |
| RoHS | Compliant |
Download the complete datasheet for Susumu GL1L5LS070S-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.