The Susumu KRL Series Metal Foil Resistor features a 16mR resistance value with a tolerance of 1%. It has a compact package size of 5mm x 11mm x 0.65mm and is designed for surface mount applications. The resistor operates within a temperature range of -55°C to 175°C. It is packaged on a tape and reel for easy handling and storage.
Susumu KRL11050-C-R016-F-T1 technical specifications.
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Height | 0.65mm |
| Length | 11mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 16mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.