The Susumu KRL11050-C-R024-F-T1 is a metal foil resistor with a resistance of 24 milliohms. It has a compact package size of 0.65mm in height, 5mm in width, and 11mm in length. The resistor operates within a temperature range of -55°C to 175°C. It is available in tape and reel packaging and is suitable for surface mount technology applications.
Susumu KRL11050-C-R024-F-T1 technical specifications.
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Height | 0.65mm |
| Length | 11mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 24mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.