The Susumu KRL11050-C-R056-F-T1 is a metal foil resistor with a resistance of 56mR, packaged in a 4320 case code. It measures 0.65mm in height and 5mm in width, with a length of 11mm. The resistor operates between -55°C and 175°C, and is available on tape and reel for surface mount applications.
Susumu KRL11050-C-R056-F-T1 technical specifications.
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Height | 0.65mm |
| Length | 11mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 56mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.