The KRL11050-C-R068-F-T1 is a metal foil resistor from Susumu with a resistance of 68mR and a tolerance of 1%. It has a compact 5x0.65mm footprint and measures 11mm in length. Operating temperature range is between -55°C and 175°C. The resistor is packaged in a tape and reel format for easy handling and mounting. It is designed for surface mount technology (SMT) applications.
Susumu KRL11050-C-R068-F-T1 technical specifications.
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Height | 0.65mm |
| Length | 11mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 68mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.