The Susumu KRL11050-C-R075-F-T1 is a metal foil resistor with a resistance of 75mR and a tolerance of 1%. It is packaged in a 4320 case with a height of 0.65mm and a width of 5mm. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is available on tape and reel packaging.
Susumu KRL11050-C-R075-F-T1 technical specifications.
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Height | 0.65mm |
| Length | 11mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 75mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.