The Susumu KRL9045 is a metal foil resistor with a resistance of 11 milliohms and a tolerance of 1%. It has a compact package size of 0.5mm in height, 4.5mm in width, and 8.9mm in length. The resistor is designed for surface mount technology (SMT) and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel for convenient handling and storage.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 3517 |
| Case Code (Metric) | 9045 |
| Package/Case | Metal |
| Height | 0.5mm |
| Length | 8.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 4.5mm |
| RoHS | Compliant |