
The PAT0510S-C-6DB-T10 is a 6dB attenuator with an impedance of 50R and a maximum power dissipation of 32mW. It is available in a 0402 package, packaged in tape and reel quantities of 10000. The device is lead free and RoHS compliant. Operating details are not specified, but it is part of the RF & Wireless category.
Susumu PAT0510S-C-6DB-T10 technical specifications.
| Attenuation Value | 6dB |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 32mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT0510S-C-6DB-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.