
10dB attenuator, 50 Ohm impedance, designed for RF and wireless applications. Features a 0805 (2012 metric) SMD package for surface mount integration. Maximum power dissipation of 100mW. Lead-free and RoHS compliant, supplied in tape and reel packaging with 5000 units per reel.
Susumu PAT1220-C-10DB-T5 technical specifications.
| Attenuation Value | 10dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT1220-C-10DB-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
