General purpose attenuator, 1dB attenuation, 50 Ohm impedance, housed in an 0805 (2012 metric) SMD package. Features 100mW maximum power dissipation and is lead-free and RoHS compliant. Supplied on tape and reel, with 5000 units per package.
Susumu PAT1220-C-1DB-T5 technical specifications.
| Attenuation Value | 1dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT1220-C-1DB-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
