
Surface mount attenuator with 2dB attenuation and 50 Ohm impedance. Features an 0805 case size and operates from DC to 10 GHz with a VSWR of 1.3. Maximum power dissipation is 100mW, with operating temperatures ranging from -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Susumu PAT1220-C-2DB-T5 technical specifications.
| Attenuation Value | 2dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Frequency | 0 to 10 GHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT1220-C-2DB-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
