
This 9dB attenuator features an impedance of 50R and a maximum power dissipation of 100mW. It is packaged in the 0805 case and is lead free. The attenuator is available in quantities of 5000 and is packaged on a tape and reel. It is compliant with RoHS regulations.
Susumu PAT1220-C-9DB-T5 technical specifications.
| Attenuation Value | 9dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Susumu PAT1220-C-9DB-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
