RF power splitter operating from 0 MHz to 15000 MHz. Features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This passive component is ROHS compliant and designed for general RF and wireless applications.
Sign in to ask questions about the Susumu PS3216GT2-R50-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu PS3216GT2-R50-T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu PS3216GT2-R50-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.